+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K0725.0130X12 -AS

Knob; H: 50mm; polyamide; Ømount.hole: 12mm; Øout: 130mm; steel

Manufacturer: KIPP

Manufacturer part number:
K0725.0130X12 -AS
TME Symbol:
K0725.0130X12

Specification

Manufacturer
KIPP
Type of mounting element
knob
Height
50mm
Body material
polyamide
Panel cutout diameter
12mm
Outside diameter
130mm
Body colour
black
Boss material
steel
Resistance to
most of oils
Gross weight219 g
Certificates
See other products in this category: Knobs KIPP
*
K0725.0130X12 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products