+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K09-01.000007

Keypad: plastic; LED; 6N; -40÷85°C; 86.7x57.8x37.5mm; 09; Pos: 2/6

Manufacturer: EAO

Manufacturer part number:
K09-01.000007
TME Symbol:
K09-01.000007

Specification

Manufacturer
EAO
Type of keypad
plastic
Illumination
LED
Operating Force
6N
IP rating
IP5K4 (from the front), IP54 (from the front)
Operating temperature
-40...85°C
Body dimensions
86.7x57.8x37.5mm
Manufacturer series
09
Related items
09-0A00.0100
Mounting
on panel, screw
Number of positions
2/6
Button marking
1-2-3-4-5-6
Switching method
OFF-(ON)
Mounting hole dimensions
80x53mm
Panel thickness
1...4mm
Gross weight185 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Keypads EAO,
See other products from this series.:
*
K09-01.000007
0 in TME stock
Net price for quantities from 2 pcs - 206.29 USDGross price for quantities from 2 pcs - 206.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.