+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-1-1-15 E

Switch: toggle; Pos: 2; SPDT; ON-ON; 15A/115VAC; 20A/28VDC; -55÷85°C


Manufacturer: TE Connectivity

Manufacturer part number:
08-1-1-15 E
TME Symbol:
K1001067

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
15A / 115V AC
DC contacts rating @R
20A / 28V DC
Leads
M3.5 screws
Operating temperature
-55...85°C
Mounting hole dimensions
Ø12.4mm
Mounting
on panel
Lever length
40mm
Gross weight10 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
08-1-1-15 E
0 in TME stock
Net price for quantities from 1 pcs - 103.97 USDGross price for quantities from 1 pcs - 103.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.