+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-1-1-17 E 933

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 15A/115VAC; 20A/28VDC


Manufacturer: TE Connectivity

Manufacturer part number:
08-1-1-17 E 933
TME Symbol:
K1009140

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
15A / 115V AC
DC contacts rating @R
20A / 28V DC
Leads
M3.5 screws
Operating temperature
-55...85°C
Mounting hole dimensions
Ø12.4mm
Lever length
40mm
Gross weight10 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
08-1-1-17 E 933
0 in TME stock
Net price for quantities from 1 pcs - 163.58 USDGross price for quantities from 1 pcs - 163.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.