+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07-2-2-13 933

Switch: toggle; Pos: 2; DPDT; ON-ON; 15A/115VAC; 20A/28VDC; -35÷60°C

Manufacturer: TE Connectivity

Manufacturer part number:
07-2-2-13 933
TME Symbol:
K1018621

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
15A / 115V AC
DC contacts rating @R
20A / 28V DC
Leads
connectors
Operating temperature
-35...60°C
Mounting hole dimensions
Ø12.4mm
Mounting
on panel
Lever length
33mm
Leads dimensions
6.3x0.8mm
Gross weight10 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
07-2-2-13 933
0 in TME stock
Net price for quantities from 2 pcs - 109.56 USDGross price for quantities from 2 pcs - 109.56 USD
No. of pieces (Multiplicity: 1)