+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09-2-2-13 D

Switch: toggle; Pos: 2; DPDT; ON-ON; 15A/115VAC; 20A/28VDC; -55÷85°C


Manufacturer: TE Connectivity

Manufacturer part number:
09-2-2-13 D
TME Symbol:
K1145267

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
15A / 115V AC
DC contacts rating @R
20A / 28V DC
Leads
connectors
Operating temperature
-55...85°C
Mounting hole dimensions
Ø12.4mm
Mounting
on panel
Lever length
41mm
Leads dimensions
6.3x0.8mm
Gross weight10 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
09-2-2-13 D
0 in TME stock
Net price for quantities from 1 pcs - 140.19 USDGross price for quantities from 1 pcs - 140.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.