+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K15-01AH

Terminal: screw terminal; THT,screw terminal; brass; 7.5x5mm

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
K15-01AH
TME Symbol:
K15-01AH

Specification

Manufacturer
DEGSON ELECTRONICS
Type of terminal
screw terminal
Electrical mounting
screw terminal, THT
Contact material
brass
Mounting holes pitch
7.5x5mm
Thread
M2,5
Spatial orientation
angled 90°
Number of terminals
4
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Solder terminals PCB mount DEGSON ELECTRONICS,
*
K15-01AH
0 in TME stock
Net price for quantities from 5 pcs - 22.51 USDGross price for quantities from 5 pcs - 22.51 USD
Net price for quantities from 50 pcs - 18.90 USDGross price for quantities from 50 pcs - 18.90 USD
Net price for quantities from 250 pcs - 17.30 USDGross price for quantities from 250 pcs - 17.30 USD
Net price for quantities from 1000 pcs - 14.20 USDGross price for quantities from 1000 pcs - 14.20 USD
No. of pieces (Multiplicity: 1)