+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K3-33A1-07

Switch: key switch; Stabl.pos: 2; OFF-ON; SPST-NO; Cutout: Ø22mm


Manufacturer: SCI

Manufacturer part number:
K3-33A1-07
TME Symbol:
K3-33A1-07

Specification

Manufacturer
SCI
Type of switch
key switch
Stable positions number
2
Switching method
OFF-ON
Contacts configuration
SPST-NO
Number of positions
2
Mounting hole dimensions
Ø22mm
Key shape
flat
Kind of wrench
unsymmetrical
DC contacts rating @R
15A / 12V DC
Mechanical rotation angle
30°
Overall length
51.4mm
Switches features
  • key with the same code
  • the key can be removed at I position
Gross weight72.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Key Switches and Locks SCI,
*
K3-33A1-07
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.
Product for special order