+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K3-33C1-07

Switch: key switch; Stabl.pos: 3; ON-OFF-ON-(ON); Cutout: Ø22mm


Manufacturer: SCI

Manufacturer part number:
K3-33C1-07
TME Symbol:
K3-33C1-07

Specification

Manufacturer
SCI
Type of switch
key switch
Stable positions number
3
Switching method
ON-OFF-ON-(ON)
Number of positions
4
Mounting hole dimensions
Ø22mm
Key shape
flat
Kind of wrench
unsymmetrical
DC contacts rating @R
15A / 12V DC
Mechanical rotation angle
30°
Overall length
51.4mm
Switches features
  • key with the same code
  • the key can be removed at I position
Gross weight74.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Key Switches and Locks SCI,
*
K3-33C1-07
648 in TME stock
Net price for quantities from 1 pcs - 10.87 USDGross price for quantities from 1 pcs - 10.87 USD
Net price for quantities from 5 pcs - 9.86 USDGross price for quantities from 5 pcs - 9.86 USD
Net price for quantities from 24 pcs - 9.34 USDGross price for quantities from 24 pcs - 9.34 USD
Net price for quantities from 96 pcs - 8.30 USDGross price for quantities from 96 pcs - 8.30 USD
Net price for quantities from 264 pcs - 7.52 USDGross price for quantities from 264 pcs - 7.52 USD
Net price for quantities from 504 pcs - 7.00 USDGross price for quantities from 504 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 24 pcs