+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K3023P

Optotriac; 3.75kV; Uout: 400V; DIP6; Ch: 1; K3020P

Manufacturer: VISHAY

Manufacturer part number:
K3023P
TME Symbol:
K3023P

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
3.75kV
Output voltage
400V
Kind of output
without zero voltage crossing driver
Case
DIP6
Max. off-state voltage
5V
Trigger current
5mA
Mounting
THT
Number of channels
1
Manufacturer series
K3020P
Gross weight0.434 g
Certificates
See other products in this category: Optotriacs VISHAY
*
K3023P
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs