+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K39-LCRR

Automation module: regulator; temperature; 0÷999.9°C; SPDT; K39


Manufacturer: ASCON TECNOLOGIC

Manufacturer part number:
K39-LCRR
TME Symbol:
K39-LCRR

Specification

Manufacturer
ASCON TECNOLOGIC
Type of automation module
regulator
Kind of temperature sensor
Pt100, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
temperature
Controlled parameter range
0...999.9°C
Kind of output 1
SPDT
Kind of output 2
SPDT
Regulation for output 1
2PID, AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Regulation for output 2
ON-OFF, ON-OFF with hysteresis
Mounting
on panel
Manufacturer series
K39
Output 1 electrical parameters
250V AC / 8A
Output 2 electrical parameters
250V AC / 8A
The programming method
keypad
Mounting hole dimensions
71x29mm
Kind of display used
LED x2
Operating temperature
-25...60°C
Supply voltage
  • 24V AC
  • 24V DC
Dimensions
Output configuration
Gross weight168.79 g
Certificates
See other products in this category: Temperature Regulators ASCON TECNOLOGIC,
See other products from this series.:
*
K39-LCRR
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 136.01 USDGross price for quantities from 1 pcs - 136.01 USD
Net price for quantities from 5 pcs - 126.11 USDGross price for quantities from 5 pcs - 126.11 USD
Net price for quantities from 10 pcs - 115.31 USDGross price for quantities from 10 pcs - 115.31 USD