+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K4.3/D9021-A2

Washer; round; h=1mm; M4; D=12mm; A2 stainless steel; DIN 9021


Manufacturer: KRAFTBERG

Manufacturer part number:
K4.3/D9021-A2
TME Symbol:
K4.3/D9021-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
washer
Kind of washer
round
Internal diameter
4.3mm
Height
1mm
Thread
M4
Outside diameter
12mm
Material
A2 stainless steel
DIN standard
DIN 9021
ISO standard
ISO 7093
Gross weight0.645 g
Certificates
See other products in this category: Washers KRAFTBERG,
*
K4.3/D9021-A2
55600 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 100 pcs