+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K5.3/D125-A4

Washer; round; M5; D=10mm; h=1mm; acid resistant steel A4

Manufacturer: KRAFTBERG

Manufacturer part number:
K5.3/D125-A4
TME Symbol:
K5.3/D125-A4

Specification

Manufacturer
KRAFTBERG
Type of spacer
washer
Kind of washer
round
Internal diameter
5.3mm
Thread
M5
Outside diameter
10mm
Height
1mm
Material
acid resistant steel A4
DIN standard
DIN 125A
PN standard
PN 82006
ISO standard
ISO 7089
Gross weight0.383 g
Certificates
See other products in this category: Washers KRAFTBERG,
*
K5.3/D125-A4
3800 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs