+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K506-24AT

Automation module: PLC programmable controller; OUT: 10; IN: 14

Manufacturer: Kinco

Manufacturer part number:
K506-24AT
TME Symbol:
K506-24AT

Specification

Manufacturer
Kinco
Type of automation module
PLC programmable controller
Number of outputs
10
Number of inputs
14
Manufacturer series
K5
Kind of input 1
digital
Kind of output 1
transistor
Body dimensions
125x114x70mm
Operating temperature
-10...55°C
The programming method
PC
IP rating
IP20
Additional functions
8kB program memory
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 85...265V AC
Gross weight10 g
See other products in this category: PLC Drivers Kinco,
See other products from this series.:
*
K506-24AT
0 in TME stock
Net price for quantities from 1 pcs - 206.45 USDGross price for quantities from 1 pcs - 206.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible