+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Kinco
Manufacturer | Kinco | |
Type of automation module | PLC programmable controller | |
Number of outputs | 10 | |
Number of inputs | 14 | |
Manufacturer series | K5 | |
Kind of input 1 | digital | |
Kind of output 1 | transistor | |
Body dimensions | 200x114x70mm | |
Operating temperature | -10...55°C | |
The programming method | PC | |
IP rating | IP20 | |
Number of analog inputs | 4 | |
Number of analog outputs | 2 | |
Trade name | logic controller, logic module, programmable controller, programmable logic controller |