+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K523-16DT

Automation module: PLC programmable controller; OUT: 8; IN: 8; K5

Manufacturer: Kinco

Manufacturer part number:
K523-16DT
TME Symbol:
K523-16DT

Specification

Manufacturer
Kinco
Type of automation module
PLC programmable controller
Number of outputs
8
Number of inputs
8
Manufacturer series
K5
Kind of input 1
digital
Kind of output 1
transistor
Body dimensions
114x75x70mm
Operating temperature
-10...55°C
IP rating
IP20
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight241.9 g
See other products in this category: PLC Drivers Kinco,
See other products from this series.:
*
K523-16DT
1 in TME stock
Net price for quantities from 1 pcs - 124.56 USDGross price for quantities from 1 pcs - 124.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.