+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K60DT003L

Tip; 325÷358°C; for desoldering iron; 0.8mm

Manufacturer: THERMALTRONICS

Manufacturer part number:
K60DT003L
TME Symbol:
K60DT003L

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip temperature
325...358°C
Applications of soldering equipment
for desoldering iron
Nozzle diameter
0.8mm
Related items
DS-KIT-3
Dimensions
Gross weight21.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
K60DT003L
0 in TME stock
Net price for quantities from 1 pcs - 37.40 USDGross price for quantities from 1 pcs - 37.40 USD
Net price for quantities from 3 pcs - 34.90 USDGross price for quantities from 3 pcs - 34.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.