+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K60DT005L

Tip; 325÷358°C; for desoldering; 1.35mm

Manufacturer: THERMALTRONICS

Manufacturer part number:
K60DT005L
TME Symbol:
K60DT005L

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip temperature
325...358°C
Applications of soldering equipment
for desoldering
Nozzle diameter
1.35mm
Related items
DS-KIT-3
Dimensions
Gross weight22.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
K60DT005L
1 in TME stock
Net price for quantities from 1 pcs - 14.33 USDGross price for quantities from 1 pcs - 14.33 USD
Net price for quantities from 2 pcs - 14.12 USDGross price for quantities from 2 pcs - 14.12 USD
Net price for quantities from 5 pcs - 13.91 USDGross price for quantities from 5 pcs - 13.91 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts