+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K60TZ004

Tip; bent conical; 0.4mm; 325÷358°C; for hot tweezers; 2pcs.

Manufacturer: THERMALTRONICS

Manufacturer part number:
K60TZ004
TME Symbol:
K60TZ004

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
bent conical
Tip dimensions
0.4mm
Tip temperature
325...358°C
Applications of soldering equipment
for hot tweezers
Quantity in set/package
2pcs.
Related items
TZ-KIT-3
Dimensions
Gross weight25.85 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
K60TZ004
2 in TME stock
Net price for quantities from 1 pcg - 12.91 USDGross price for quantities from 1 pcg - 12.91 USD
Net price for quantities from 2 pcg - 12.72 USDGross price for quantities from 2 pcg - 12.72 USD
Net price for quantities from 5 pcg - 12.54 USDGross price for quantities from 5 pcg - 12.54 USD
No. of packages (Multiplicity: 1)
Product available till the stock lasts