+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K60TZ018

Tip; elongated,bent chisel; 1.78mm; 325÷358°C; for hot tweezers

Manufacturer: THERMALTRONICS

Manufacturer part number:
K60TZ018
TME Symbol:
K60TZ018

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
bent chisel, elongated
Tip dimensions
1.78mm
Tip temperature
325...358°C
Applications of soldering equipment
for hot tweezers
Quantity in set/package
2pcs.
Related items
TZ-KIT-3
Dimensions
Gross weight25.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
K60TZ018
0 in TME stock
Net price for quantities from 1 pcg - 33.81 USDGross price for quantities from 1 pcg - 33.81 USD
Net price for quantities from 3 pcg - 31.51 USDGross price for quantities from 3 pcg - 31.51 USD
No. of packages (Multiplicity: 1)