+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K61-999.100

Dismantling tool for switching elements or lenses; 22mm; 61


Manufacturer: EAO

Manufacturer part number:
K61-999.100
TME Symbol:
K61-999.100

Specification

Manufacturer
EAO
Type of switch accessories
dismantling tool for switching elements or lenses
Switch standard
22mm
Application - series/manufacturer
61
Material
metal, plastic
Gross weight58.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
K61-999.100
12 in TME stock
Net price for quantities from 1 pcs - 32.17 USDGross price for quantities from 1 pcs - 32.17 USD
Net price for quantities from 25 pcs - 26.12 USDGross price for quantities from 25 pcs - 26.12 USD
Net price for quantities from 50 pcs - 24.66 USDGross price for quantities from 50 pcs - 24.66 USD
Net price for quantities from 100 pcs - 23.63 USDGross price for quantities from 100 pcs - 23.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.