+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K6/D127-A4

Washer; spring; M6; D=11.8mm; h=1.6mm; acid resistant steel A4

Manufacturer: KRAFTBERG

Manufacturer part number:
K6/D127-A4
TME Symbol:
K6/D127-A4

Specification

Manufacturer
KRAFTBERG
Type of spacer
washer
Kind of washer
spring
Internal diameter
6.1mm
Thread
M6
Outside diameter
11.8mm
Height
1.6mm
Material
acid resistant steel A4
DIN standard
DIN 127B
PN standard
PN 82008
Gross weight0.76 g
Certificates
See other products in this category: Washers KRAFTBERG,
*
K6/D127-A4
7200 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs