+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

K7-00AH

Terminal: flat; 5.5mm; 0.8mm; male; M4; screw; brass; tinned

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
K7-00AH
TME Symbol:
K7-00AH

Specification

Manufacturer
DEGSON ELECTRONICS
Type of terminal
flat
Width
5.5mm
Thickness
0.8mm
Kind of terminal
male
Hole for screw
M4
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Spatial orientation
angled 90°
Gross weight0.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Solder terminals PCB mount DEGSON ELECTRONICS
*
K7-00AH
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Bag = 1 500 pcs