+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

K70TZ004

Tip; bent conical; 0.4mm; 350÷398°C; for hot tweezers; 2pcs.


Manufacturer: THERMALTRONICS

Manufacturer part number:
K70TZ004
TME Symbol:
K70TZ004

Specification

Manufacturer
THERMALTRONICS
Type of tip
soldering
Tip shape
bent conical
Tip dimensions
0.4mm
Tip temperature
350...398°C
Applications of soldering equipment
for hot tweezers
Quantity in set/package
2pcs.
Version
with heating element
Related items
TZ-KIT-3
Dimensions
Gross weight25.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
K70TZ004
2 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 33.80 USDGross price for quantities from 1 pcg - 33.80 USD
Net price for quantities from 2 pcg - 31.55 USDGross price for quantities from 2 pcg - 31.55 USD