+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

K75WV031

Tip; minispoon; 3.1mm; 350÷398°C; sloped 60°


Manufacturer: THERMALTRONICS

Manufacturer part number:
K75WV031
TME Symbol:
K75WV031

Specification

Manufacturer
THERMALTRONICS
Type of tip
soldering
Tip shape
minispoon
Tip dimensions
3.1mm
Tip temperature
350...398°C
Soldering equipment features
sloped 60°
Version
with heating element
Related items
SHP-K, TMT-2000S-KM
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight11.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
K75WV031
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.36 USDGross price for quantities from 1 pcs - 17.36 USD
Net price for quantities from 3 pcs - 16.20 USDGross price for quantities from 3 pcs - 16.20 USD