+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K7L-AT50B

Liquid leakage monitoring relay; 10÷30VDC; OUT: PNP/NPN; black

Manufacturer: OMRON

Manufacturer part number:
K7L-AT50B
TME Symbol:
K7L-AT50B

Specification

Manufacturer
OMRON
Type of automation module
liquid leakage monitoring relay
Operating temperature
-10...55°C
Conform to the norm
UL
Output configuration
PNP/NPN
Related items
P2RF-08-PU
Colour
black
Supply voltage
  • 10...30V DC
Caution!
  • Wiring cable: 50m max.
Configuration of application
Gross weight69 g
Certificates
EAN code4548583792883
See other products in this category: Monitoring Relays OMRON,
*
K7L-AT50B
0 in TME stock
Net price for quantities from 1 pcs - 451.49 USDGross price for quantities from 1 pcs - 451.49 USD
No. of pieces (Multiplicity: 1)