+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

K7L-AT50D

Monitoring relay; liquid leakage; 10÷30VDC; OUT: NPN; grey


Manufacturer: OMRON

Manufacturer part number:
K7L-AT50D
TME Symbol:
K7L-AT50D

Specification

Manufacturer
OMRON
Type of automation module
monitoring relay
Controlled parameter
liquid leakage
Additional functions
sensor disconnection detection
Operating temperature
-10...55°C
Output configuration
NPN
Related items
P2RF-08, P2RF-08-E
Colour
grey
Supply voltage
  • 10...30V DC
Caution!
  • Wiring cable: 50m max.
Configuration of application
Gross weight72 g
Certificates
EAN code4536854616099
See other products in this category: Monitoring Relays OMRON,
*
K7L-AT50D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 623.33 USDGross price for quantities from 1 pcs - 623.33 USD