+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K7L-AT50DP

Liquid leakage monitoring relay; 10÷30VDC; OUT: PNP; grey

Manufacturer: OMRON

Manufacturer part number:
K7L-AT50DP
TME Symbol:
K7L-AT50DP

Specification

Manufacturer
OMRON
Type of automation module
liquid leakage monitoring relay
Additional functions
sensor disconnection detection
Operating temperature
-10...55°C
Output configuration
PNP
Related items
P2RF-08, P2RF-08-E
Colour
grey
Supply voltage
  • 10...30V DC
Caution!
  • Wiring cable: 50m max.
Configuration of application
Gross weight70 g
Certificates
EAN code4549734145015
See other products in this category: Monitoring Relays OMRON,
*
K7L-AT50DP
0 in TME stock
Net price for quantities from 1 pcs - 756.02 USDGross price for quantities from 1 pcs - 756.02 USD
Net price for quantities from 5 pcs - 702.02 USDGross price for quantities from 5 pcs - 702.02 USD
No. of pieces (Multiplicity: 1)