+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K80C001

Tip; conical; 0.1mm; 420÷475°C

Manufacturer: THERMALTRONICS

Manufacturer part number:
K80C001
TME Symbol:
K80C001

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
conical
Tip dimensions
0.1mm
Tip temperature
420...475°C
Related items
SHP-K, TMT-2000S-KM
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight11.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
K80C001
0 in TME stock
Net price for quantities from 1 pcs - 16.95 USDGross price for quantities from 1 pcs - 16.95 USD
Net price for quantities from 3 pcs - 15.83 USDGross price for quantities from 3 pcs - 15.83 USD
No. of pieces (Multiplicity: 1)