+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K80DT003

Tip; 420÷475°C; for desoldering iron; 0.8mm


Manufacturer: THERMALTRONICS

Manufacturer part number:
K80DT003
TME Symbol:
K80DT003

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip temperature
420...475°C
Applications of soldering equipment
for desoldering iron
Nozzle diameter
0.8mm
Related items
DS-KIT-3
Dimensions
Gross weight21.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
K80DT003
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 13.62 USDGross price for quantities from 1 pcs - 13.62 USD
Net price for quantities from 2 pcs - 12.49 USDGross price for quantities from 2 pcs - 12.49 USD