+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K80TZ220

Tip; shovel; 22.1mm; 420÷475°C; for hot tweezers; 2pcs.

Manufacturer: THERMALTRONICS

Manufacturer part number:
K80TZ220
TME Symbol:
K80TZ220

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
shovel
Tip dimensions
22.1mm
Tip temperature
420...475°C
Applications of soldering equipment
for hot tweezers
Quantity in set/package
2pcs.
Related items
TZ-KIT-3
Dimensions
Gross weight30.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
K80TZ220
2 in TME stock
Net price for quantities from 1 pcg - 43.20 USDGross price for quantities from 1 pcg - 43.20 USD
Net price for quantities from 2 pcg - 39.60 USDGross price for quantities from 2 pcg - 39.60 USD
No. of packages (Multiplicity: 1)
Product available till the stock lasts