+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K80WV031

Tip; minispoon; 3.1mm; 420÷475°C


Manufacturer: THERMALTRONICS

Manufacturer part number:
K80WV031
TME Symbol:
K80WV031

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
minispoon
Tip dimensions
3.1mm
Tip temperature
420...475°C
Related items
SHP-K, TMT-2000S-KM
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight13.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
K80WV031
0 in TME stock
Net price for quantities from 1 pcs - 16.91 USDGross price for quantities from 1 pcs - 16.91 USD
Net price for quantities from 3 pcs - 15.78 USDGross price for quantities from 3 pcs - 15.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.