+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

K85-LCRR

Automation module: regulator; temperature; 0÷999.9°C; SPDT; K85

Manufacturer: ASCON TECNOLOGIC

Manufacturer part number:
K85-LCRR
TME Symbol:
K85-LCRR

Specification

Manufacturer
ASCON TECNOLOGIC
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
0...999.9°C
Kind of temperature sensor
Pt100, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T
Kind of output 1
SPDT
Kind of output 2
SPDT
Regulation for output 1
2PID, AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Regulation for output 2
ON-OFF, ON-OFF with hysteresis
Mounting
for DIN rail mounting
Manufacturer series
K85
Output 1 electrical parameters
250V AC / 8A
Output 2 electrical parameters
250V AC / 8A
The programming method
keypad
Kind of display used
LED
Operating temperature
-25...60°C
Supply voltage
  • 24V AC
  • 24V DC
Dimensions
Output configuration
Gross weight181.5 g
Certificates
See other products in this category: Temperature Regulators ASCON TECNOLOGIC
*
K85-LCRR
Product withdrawn from the offer
Use the specification table below to search for similar products