+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K8AK-PH1

Voltage monitoring relay; phase sequence,phase failure; DPDT


Manufacturer: OMRON

Manufacturer part number:
K8AK-PH1
TME Symbol:
K8AK-PH1

Specification

Manufacturer
OMRON
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, phase sequence
Mounting
for DIN rail mounting
Manufacturer series
K8AK-PH
Kind of output 1
DPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
24V DC / 5A, 250V AC / 5A
Leads
screw terminals
Contact actuation delay
0.1s
IP rating
IP20
Body dimensions
22.5x90x100mm
Voltage between phases (for three phase system)
3 x 200...480V AC
Controlled parameter range
3x 200V AC...480V AC
Power supply
  • from tested wiring system
Gross weight147.7 g
Certificates
EAN code4548583402423
See other products in this category: Monitoring Relays OMRON,
See other products from this series.:
*
K8AK-PH1
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 156.09 USDGross price for quantities from 1 pcs - 156.09 USD
Net price for quantities from 5 pcs - 145.57 USDGross price for quantities from 5 pcs - 145.57 USD
Net price for quantities from 10 pcs - 135.04 USDGross price for quantities from 10 pcs - 135.04 USD