+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K8DT-AW3CA

Current monitoring relay; AC/DC current; 100÷240VAC; K8DT-AW

Manufacturer: OMRON

Manufacturer part number:
K8DT-AW3CA
TME Symbol:
K8DT-AW3CA

Specification

Manufacturer
OMRON
Type of automation module
current monitoring relay
Controlled parameter
AC/DC current
Mounting
for DIN rail mounting
Manufacturer series
K8DT-AW
Kind of output 1
SPDT
Operating temperature
-20...60°C
Leads
spring clamps
Contact actuation delay
0.1...30s
IP rating
IP20
Body dimensions
17.5x90x90mm
Controlled parameter range
10...100A, 20...200A
Related items
K8AC-CT200L
Supply voltage
  • 100...240V AC
Power supply
  • external
Gross weight150 g
Certificates
EAN code4548583773592
See other products in this category: Monitoring Relays OMRON,
See other products from this series.:
*
K8DT-AW3CA
0 in TME stock
Net price for quantities from 1 pcs - 153.10 USDGross price for quantities from 1 pcs - 153.10 USD
Net price for quantities from 5 pcs - 143.09 USDGross price for quantities from 5 pcs - 143.09 USD
Net price for quantities from 10 pcs - 133.09 USDGross price for quantities from 10 pcs - 133.09 USD
No. of pieces (Multiplicity: 1)