+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

K8DT-LS1CD

Monitoring relay; level,conductive fluid level; 24VAC; 24VDC


Manufacturer: OMRON

Manufacturer part number:
K8DT-LS1CD
TME Symbol:
K8DT-LS1CD

Specification

Manufacturer
OMRON
Type of automation module
monitoring relay
Controlled parameter
conductive fluid level, level
Mounting
for DIN rail mounting
Kind of output 1
SPDT
Operating temperature
-20...60°C
Leads
screw terminals
Contact actuation delay
0.1...10s
IP rating
IP20
Body dimensions
17.5x90x90mm
Controlled parameter range
10...100kΩ
Related items
BF-1, BF-3, BF-5, BS-1, F03-11, F03-12, F03-14-1P, F03-14-3P, F03-14-5P, F03-01-SUS201, F03-01-SUS316, PS-3S, PS-4S, PS-5S, PS-31-SUS304-1M, PS-31-SUS304-03M
Supply voltage
  • 24V AC
  • 24V DC
Gross weight111 g
Certificates
EAN code4548583773974
See other products in this category: Monitoring Relays OMRON,
*
K8DT-LS1CD
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 143.02 USDGross price for quantities from 1 pcs - 143.02 USD
Net price for quantities from 5 pcs - 133.67 USDGross price for quantities from 5 pcs - 133.67 USD
Net price for quantities from 10 pcs - 124.33 USDGross price for quantities from 10 pcs - 124.33 USD