+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K8DT-PM1CN

Voltage monitoring relay; for DIN rail mounting; SPDT; 0.1÷30s


Manufacturer: OMRON

Manufacturer part number:
K8DT-PM1CN
TME Symbol:
K8DT-PM1CN

Specification

Manufacturer
OMRON
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase failure, phase sequence, undervoltage
Mounting
for DIN rail mounting
Kind of output 1
SPDT
Operating temperature
-20...60°C
Leads
screw terminals
Contact actuation delay
0.1...30s
IP rating
IP20
Body dimensions
17.5x90x90mm
Voltage between phases (for three phase system)
3 x 200...240V AC
Controlled parameter range
3x 200V AC...240V AC
Power supply
  • from tested wiring system
Gross weight150 g
Certificates
EAN code4548583773875
See other products in this category: Monitoring Relays OMRON,
*
K8DT-PM1CN
0 in TME stock
Net price for quantities from 1 pcs - 109.23 USDGross price for quantities from 1 pcs - 109.23 USD
Net price for quantities from 5 pcs - 102.08 USDGross price for quantities from 5 pcs - 102.08 USD
Net price for quantities from 10 pcs - 94.95 USDGross price for quantities from 10 pcs - 94.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.