+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K8DT-PZ2TN

Voltage monitoring relay; for DIN rail mounting; transistor


Manufacturer: OMRON

Manufacturer part number:
K8DT-PZ2TN
TME Symbol:
K8DT-PZ2TN

Specification

Manufacturer
OMRON
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase asymmetry, phase failure, phase sequence, undervoltage
Mounting
for DIN rail mounting
Kind of output 1
transistor
Operating temperature
-20...60°C
Leads
screw terminals
Contact actuation delay
0.1...30s
IP rating
IP20
Body dimensions
17.5x90x90mm
Voltage between phases (for three phase system)
3 x 380...480V AC
Controlled parameter range
3x 380V AC...480V AC
Power supply
  • from tested wiring system
Gross weight150 g
Certificates
EAN code4548583773943
See other products in this category: Monitoring Relays OMRON,
*
K8DT-PZ2TN
0 in TME stock
Net price for quantities from 1 pcs - 131.47 USDGross price for quantities from 1 pcs - 131.47 USD
Net price for quantities from 5 pcs - 122.88 USDGross price for quantities from 5 pcs - 122.88 USD
Net price for quantities from 10 pcs - 114.29 USDGross price for quantities from 10 pcs - 114.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.