+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K8DT-TH1CD

Temperature monitoring relay; temperature; 24VAC; 24VDC; SPDT

Manufacturer: OMRON

Manufacturer part number:
K8DT-TH1CD
TME Symbol:
K8DT-TH1CD

Specification

Manufacturer
OMRON
Type of automation module
temperature monitoring relay
Controlled parameter
temperature
Kind of temperature sensor
Pt100, Pt1000, thermocouple E, thermocouple J, thermocouple K, thermocouple T
Mounting
for DIN rail mounting
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 5A
IP rating
IP20
Body dimensions
17.5x90x90mm
Controlled parameter range
0...999°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight109 g
Certificates
EAN code4548583774032
See other products in this category: Monitoring Relays OMRON,
*
K8DT-TH1CD
0 in TME stock
Net price for quantities from 1 pcs - 140.32 USDGross price for quantities from 1 pcs - 140.32 USD
Net price for quantities from 5 pcs - 131.15 USDGross price for quantities from 5 pcs - 131.15 USD
Net price for quantities from 10 pcs - 121.98 USDGross price for quantities from 10 pcs - 121.98 USD
No. of pieces (Multiplicity: 1)