+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K8DT-VS3CA

Voltage monitoring relay; 100÷240VAC; for DIN rail mounting

Manufacturer: OMRON

Manufacturer part number:
K8DT-VS3CA
TME Symbol:
K8DT-VS3CA

Specification

Manufacturer
OMRON
Type of automation module
voltage monitoring relay
Controlled parameter
AC/DC voltage, overvoltage, undervoltage
Mounting
for DIN rail mounting
Kind of output 1
SPDT
Operating temperature
-25...60°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
Contact actuation delay
0.1...30s
IP rating
IP20
Body dimensions
17.5x90x90mm
Controlled parameter range
20...200V, 30...300V, 60...600V
Supply voltage
  • 100...240V AC
Power supply
  • external
Gross weight111.6 g
Certificates
EAN code4548583773707
See other products in this category: Monitoring Relays OMRON,
*
K8DT-VS3CA
2 in TME stock
Net price for quantities from 1 pcs - 137.16 USDGross price for quantities from 1 pcs - 137.16 USD
Net price for quantities from 5 pcs - 128.19 USDGross price for quantities from 5 pcs - 128.19 USD
Net price for quantities from 10 pcs - 119.23 USDGross price for quantities from 10 pcs - 119.23 USD
No. of pieces (Multiplicity: 1)