+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KA-4040SYS

LED; yellow; SMD; 120÷260mcd; 2÷2.5VDC; 4x4x3.6mm; 120°; 20mA; 75mW

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KA-4040SYS
TME Symbol:
KA-4040SYS

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - mm
4040
Luminosity
120...260mcd
Operating voltage
2...2.5V DC
Dimensions
4x4x3.6mm
Viewing angle
120°
LED current
20mA
Wavelength
590nm
LED lens
transparent
LED version
angular
Power
75mW
Front
flat
Gross weight0.121 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KA-4040SYS
408 in TME stock
Net price for quantities from 2 pcs - 0.47 USDGross price for quantities from 2 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
No. of pieces (Multiplicity: 2)
Packaging method by the manufacturerReel = 500 pcs