+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K10530REDD

Padlock; shackle,combination code; aluminium; A: 32mm; B: 27mm


Manufacturer: KASP

Manufacturer part number:
K10530REDD
TME Symbol:
KA-K10530REDD

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
combination code, shackle
Body material
aluminium
Protection
low (level 3)
A dimension
32mm
B dimension
27mm
C dimension
5mm
Colour
red
Application
bags, cabinets, cases
Shackle/bolt material
chromium plated, steel
Manufacturer series
105
Mechanical elements features
  • 3 digit code
  • nickel plated brass cipher
  • possibility of code changing
Dimensions
Gross weight73.58 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K10530REDD
49 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.41 USDGross price for quantities from 1 pcs - 10.41 USD
Net price for quantities from 3 pcs - 9.55 USDGross price for quantities from 3 pcs - 9.55 USD
Net price for quantities from 6 pcs - 8.39 USDGross price for quantities from 6 pcs - 8.39 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs