+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K11020D

Padlock; shackle,combination code; brass; A: 20mm; B: 21mm; C: 3mm

Manufacturer: KASP

Manufacturer part number:
K11020D
TME Symbol:
KA-K11020D

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
combination code, shackle
Body material
brass
Protection
low (level 2)
A dimension
20mm
B dimension
21mm
C dimension
3mm
Application
bags, cabinets, cases
Manufacturer series
110
Mechanical elements features
  • 3 digit code
  • possibility of code changing
Dimensions
Gross weight80 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K11020D
4 in TME stock
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 3 pcs - 9.17 USDGross price for quantities from 3 pcs - 9.17 USD
Net price for quantities from 6 pcs - 8.05 USDGross price for quantities from 6 pcs - 8.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.