+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K11020D2

Padlock; shackle,combination code; brass; A: 20mm; B: 21mm; C: 3mm

Manufacturer: KASP

Manufacturer part number:
K11020D2
TME Symbol:
KA-K11020D2

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
combination code, shackle
Body material
brass
Protection
low (level 2)
A dimension
20mm
B dimension
21mm
C dimension
3mm
Standard equipment
key x4
Mechanical elements features
4 digit code
Application
bags, cabinets, cases
Manufacturer series
110
Dimensions
Gross weight129.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K11020D2
3 in TME stock
Net price for quantities from 1 pcs - 16.23 USDGross price for quantities from 1 pcs - 16.23 USD
Net price for quantities from 3 pcs - 14.88 USDGross price for quantities from 3 pcs - 14.88 USD
Net price for quantities from 6 pcs - 12.99 USDGross price for quantities from 6 pcs - 12.99 USD
No. of pieces (Multiplicity: 1)