+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K11040D

Padlock; shackle,combination code; brass; A: 40mm; B: 27mm; C: 6mm

Manufacturer: KASP

Manufacturer part number:
K11040D
TME Symbol:
KA-K11040D

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
combination code, shackle
Body material
brass
Protection
low (level 4)
A dimension
40mm
B dimension
27mm
C dimension
6mm
Application
cabinets, sheds, tool chests
Manufacturer series
110
Mechanical elements features
  • 4 digit code
  • possibility of code changing
Dimensions
Gross weight237.78 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K11040D
0 in TME stock
Net price for quantities from 1 pcs - 21.63 USDGross price for quantities from 1 pcs - 21.63 USD
Net price for quantities from 3 pcs - 19.83 USDGross price for quantities from 3 pcs - 19.83 USD
Net price for quantities from 6 pcs - 17.43 USDGross price for quantities from 6 pcs - 17.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.