+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K11440D

Padlock; shackle,combination code; stainless steel; A: 40mm


Manufacturer: KASP

Manufacturer part number:
K11440D
TME Symbol:
KA-K11440D

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
combination code, shackle
Body material
stainless steel
Protection
low (level 4)
A dimension
40mm
B dimension
35mm
C dimension
6.3mm
Mechanical elements features
4 digit code
Application
cabinets, garages, gates, sheds
Shackle/bolt material
marine 316, stainless, steel
Dimensions
Gross weight236 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
*
K11440D
6 in TME stock
Net price for quantities from 1 pcs - 20.74 USDGross price for quantities from 1 pcs - 20.74 USD
Net price for quantities from 3 pcs - 19.01 USDGross price for quantities from 3 pcs - 19.01 USD
Net price for quantities from 6 pcs - 16.70 USDGross price for quantities from 6 pcs - 16.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs