+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K11550D

Padlock; shackle,combination code; 50mm


Manufacturer: KASP

Manufacturer part number:
K11550D
TME Symbol:
KA-K11550D

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
combination code, shackle
Size
50mm
Gross weight245 g
EAN code5013969248388

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
*
K11550D
0 in TME stock
Net price for quantities from 1 pcs - 13.89 USDGross price for quantities from 1 pcs - 13.89 USD
Net price for quantities from 3 pcs - 13.42 USDGross price for quantities from 3 pcs - 13.42 USD
Net price for quantities from 6 pcs - 12.96 USDGross price for quantities from 6 pcs - 12.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.