+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K11670D

Padlock; round,combination code; Protection: medium (level 8)


Manufacturer: KASP

Manufacturer part number:
K11670D
TME Symbol:
KA-K11670D

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
combination code, round
Protection
medium (level 8)
A dimension
70mm
B dimension
17mm
C dimension
10mm
Mechanical elements features
4 digit code
Application
cabinets, garages, gates, sheds
Dimensions
Gross weight269.33 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
*
K11670D
8 in TME stock
Net price for quantities from 1 pcs - 16.09 USDGross price for quantities from 1 pcs - 16.09 USD
Net price for quantities from 3 pcs - 14.76 USDGross price for quantities from 3 pcs - 14.76 USD
Net price for quantities from 6 pcs - 12.98 USDGross price for quantities from 6 pcs - 12.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs