+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K11960D

Padlock; shackle,combination code; steel; A: 62mm; B: 28mm; C: 11mm


Manufacturer: KASP

Manufacturer part number:
K11960D
TME Symbol:
KA-K11960D

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
combination code, shackle
Body material
steel
Protection
high (level 10)
A dimension
62mm
B dimension
28mm
C dimension
11mm
Mechanical elements features
4 digit code
Dimensions
Gross weight728 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
*
K11960D
0 in TME stock
Net price for quantities from 1 pcs - 62.99 USDGross price for quantities from 1 pcs - 62.99 USD
Net price for quantities from 3 pcs - 57.74 USDGross price for quantities from 3 pcs - 57.74 USD
Net price for quantities from 6 pcs - 50.74 USDGross price for quantities from 6 pcs - 50.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.