+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K12020D

Padlock; shackle; brass; Protection: low (level 2); A: 20mm; B: 13mm


Manufacturer: KASP

Manufacturer part number:
K12020D
TME Symbol:
KA-K12020D

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
brass
Protection
low (level 2)
A dimension
20mm
B dimension
13mm
C dimension
3mm
Standard equipment
key x2
Application
bags, cabinets, cases
Shackle/bolt material
hardened, steel
Manufacturer series
120
Mechanical elements features
  • double bolted
  • single bolted
Dimensions
Gross weight40.64 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K12020D
13 in TME stock
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 3 pcs - 5.25 USDGross price for quantities from 3 pcs - 5.25 USD
Net price for quantities from 6 pcs - 4.61 USDGross price for quantities from 6 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.